Part Details for V39ZC05P by Littelfuse Inc
Overview of V39ZC05P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V39ZC05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0556
|
Newark | Radial Varistor 05Mm Rohs/Lead Free/ Bulk |Littelfuse V39ZC05P RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
V39ZC05P-ND
|
DigiKey | VARISTOR 39V 100A DISC 5MM Min Qty: 10000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1318 | Buy Now |
DISTI #
576-V39ZC05P
|
Mouser Electronics | Varistors 05MM Radial RoHS: Compliant | 0 |
|
$0.1390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1256 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 39V 100A 25VAC 31VDC THT | 0 |
|
$0.1361 / $0.1565 | RFQ |
Part Details for V39ZC05P
V39ZC05P CAD Models
V39ZC05P Part Data Attributes
|
V39ZC05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V39ZC05P
Littelfuse Inc
Varistor, 31V, 0.3J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |
Alternate Parts for V39ZC05P
This table gives cross-reference parts and alternative options found for V39ZC05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V39ZC05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V39ZC05 | RESISTOR, VOLTAGE DEPENDENT, 31V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V39ZC05P vs V39ZC05 |
V39ZC05 | RESISTOR, VOLTAGE DEPENDENT, 31V, 0.3J, THROUGH HOLE MOUNT | Intersil Corporation | V39ZC05P vs V39ZC05 |