Part Details for V39ZA6P by Littelfuse Inc
Results Overview of V39ZA6P by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V39ZA6P Information
V39ZA6P by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V39ZA6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7544
|
Newark | Metal Oxide Varistor, 31V, 76V, Rad, Voltage Rating Vac:25V, Voltage Rating Vdc:31V, Product Rang... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2907 |
|
$0.2510 / $0.9900 | Buy Now |
DISTI #
98K2493
|
Newark | Varistor, Mov, Za Series, 31 V, 1 Ka, Disc 14Mm, Metal Oxide Varistor (Mov), 76 V Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.5680 | Buy Now |
DISTI #
F3069-ND
|
DigiKey | VARISTOR 39V 1KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4714 In Stock |
|
$0.2147 / $1.0100 | Buy Now |
DISTI #
576-V39ZA6P
|
Mouser Electronics | Varistors 25 VAC 6J 76V-CL 1KA-PK RoHS: Compliant | 2249 |
|
$0.2140 / $0.6900 | Buy Now |
DISTI #
70184679
|
RS | RoHS Varistor, Circuit Protection, 25VAC/ 31VDC, 76V, 10A, Metal Oxide, 5000pF, Radial | Littelfuse ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 645 |
|
$0.3900 / $0.5600 | Buy Now |
|
Future Electronics | ZA Series 31 VDC 25 V RMS 76 V Clamp 1000 A 5000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box |
3047 Box |
|
$0.0983 / $0.1140 | Buy Now |
|
Future Electronics | ZA Series 31 VDC 25 V RMS 76 V Clamp 1000 A 5000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 12 Weeks Container: Box |
0 Box |
|
$0.0983 / $0.1140 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | VARISTOR TRANSIENT SUPPRESSOR - DATASHEET REFERENCE | 1520 |
|
$0.4542 / $1.1355 | Buy Now |
|
Quest Components | VARISTOR TRANSIENT SUPPRESSOR - DATASHEET REFERENCE | 1200 |
|
$0.3000 / $0.7500 | Buy Now |