Part Details for V390CH8T by Littelfuse Inc
Overview of V390CH8T by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V390CH8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0266
|
Newark | Varistor, Mov, 650V, 0402, Voltage Rating Vac:250V, Voltage Rating V Dc:330V, Product Range:Ch Series, Clamping Voltage Vc Max:650V, Varistor Case Style:3220 [8552 Metric], Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Currentrohs Compliant: Yes |Littelfuse V390CH8T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 397 |
|
$0.8190 / $1.4200 | Buy Now |
DISTI #
F3465CT-ND
|
DigiKey | VARISTOR 390V 250A 2SMD NO LEAD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3634 In Stock |
|
$0.5450 / $1.4500 | Buy Now |
DISTI #
576-V390CH8T
|
Mouser Electronics | Varistors 250V 250A 60pF 7 Inch Reel RoHS: Compliant | 7381 |
|
$0.6230 / $1.3000 | Buy Now |
DISTI #
V79:2366_28588684
|
Arrow Electronics | Var MOV 250VAC/330VDC 250A 390V SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 242 |
|
$0.5319 / $0.8317 | Buy Now |
DISTI #
V72:2272_06494160
|
Arrow Electronics | Var MOV 250VAC/330VDC 250A 390V SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2203 Container: Cut Strips | Americas - 2 |
|
$0.8400 | Buy Now |
DISTI #
70519279
|
RS | CH SERVariable Restr 60pF 10A, Clamping 650V, Varistor 354 to 429V 3220,8552 Case | Littelfuse V390CH8T RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.5900 | RFQ |
|
Future Electronics | LOW PROFILE SM VARISTOR CH SERIES RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5200 / $0.5650 | Buy Now |
|
Future Electronics | LOW PROFILE SM VARISTOR CH SERIES RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5200 / $0.5650 | Buy Now |
|
Future Electronics | LOW PROFILE SM VARISTOR CH SERIES RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5200 / $0.5650 | Buy Now |
|
Future Electronics | LOW PROFILE SM VARISTOR CH SERIES RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5200 / $0.5650 | Buy Now |
Part Details for V390CH8T
V390CH8T CAD Models
V390CH8T Part Data Attributes
|
V390CH8T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V390CH8T
Littelfuse Inc
Varistor, 330V, 7J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 7 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 10.21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 330 V |
Alternate Parts for V390CH8T
This table gives cross-reference parts and alternative options found for V390CH8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V390CH8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V390CH8S | Varistor, 330V, 7J, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | V390CH8T vs V390CH8S |
V390CH8 | Varistor, 330V, 7J, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | V390CH8T vs V390CH8 |