Part Details for V385LC40CP by Littelfuse Inc
Overview of V385LC40CP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V385LC40CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0523
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V385LC40CP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 / $0.5740 | Buy Now |
DISTI #
V385LC40CP-ND
|
DigiKey | VARISTOR 620V 10KA DISC 20MM Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5305 | Buy Now |
DISTI #
576-V385LC40CP
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.5360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4880 | Buy Now |
Part Details for V385LC40CP
V385LC40CP CAD Models
V385LC40CP Part Data Attributes
|
V385LC40CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V385LC40CP
Littelfuse Inc
Varistor, 682V, 370J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 370 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |