-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 505V, 85J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V385LA20AP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7535
|
Newark | Metal Oxide Varistor, 505V, 1.025Kv, Radial, Voltage Rating Vac:385V, Voltage Rating Vdc:505V, Pr... more RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.2840 | Buy Now |
DISTI #
F1955-ND
|
DigiKey | VARISTOR 620V 4.5KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4014 In Stock |
|
$0.2156 / $1.0100 | Buy Now |
DISTI #
576-V385LA20AP
|
Mouser Electronics | Varistors 385V 360pF RoHS: Compliant | 2674 |
|
$0.2150 / $1.0100 | Buy Now |
|
Future Electronics | LA Series 505 VDC 385 V RMS 1025 V Clamp 4500 A 360 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag |
222 Bag |
|
$0.2100 / $0.2350 | Buy Now |
|
Future Electronics | LA Series 505 VDC 385 V RMS 1025 V Clamp 4500 A 360 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.2100 / $0.2350 | Buy Now |
DISTI #
V385LA20AP
|
TTI | Varistors 385V 360pF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 6000 In Stock |
|
$0.2230 / $0.2530 | Buy Now |
DISTI #
V385LA20AP
|
TME | Varistor: metal-oxide, THT, 385VAC, 505VDC, 620V, 4.5kA, 85J Min Qty: 1800 | 0 |
|
$0.2190 | RFQ |
DISTI #
000000000007271431
|
Sager | RADIAL VARISTOR 14MM ROHS / LEAD FREE Min Qty: 1800 | 0 |
|
$0.2611 / $0.2876 | Buy Now |
DISTI #
SMC-V385LA20AP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1342 |
|
RFQ | |
|
New Advantage Corporation | VARISTOR DISC 14MM 620V 4.5KA 385VAC 505VDC THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 148289 |
|
$0.1580 / $0.1693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V385LA20AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V385LA20AP
Littelfuse Inc
Varistor, 505V, 85J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 85 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.5 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
This table gives cross-reference parts and alternative options found for V385LA20AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V385LA20AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIOV-S14K385 | Siemens | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 505V, 80J, THROUGH HOLE MOUNT | V385LA20AP vs SIOV-S14K385 |
B72214-S381-K101 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 505V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | V385LA20AP vs B72214-S381-K101 |