There are no models available for this part yet.
Overview of V375C12T150BL by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V375C12T150BL by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-5979-ND
|
DigiKey | DC DC CONVERTER 12V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$292.4700 | Buy Now | |
DISTI #
V375C12T150BL
|
Avnet Americas | Module DC-DC 1-OUT 12V 150W 7-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: V375C12T150BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$184.5400 / $292.4700 | Buy Now | |
DISTI #
492-V375C12T150BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Watts- 150 Vin 375 Vout 12 Grade - T RoHS: Not Compliant | 0 |
|
$211.9800 / $292.4700 | Order Now | |
DISTI #
V375C12T150BL
|
Avnet Abacus | Module DC-DC 1-OUT 12V 150W 7-Pin Quarter-Brick (Alt: V375C12T150BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for V375C12T150BL by Vicor Corporation
Part Data Attributes for V375C12T150BL by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
PACKAGE-7
|
Pin Count
|
7
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
42 Weeks
|
Samacsys Manufacturer
|
VICOR
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, UL
|
Efficiency (Main Output)
|
86.6%
|
Input Voltage-Max
|
425 V
|
Input Voltage-Min
|
250 V
|
Input Voltage-Nom
|
375 V
|
JESD-30 Code
|
R-XDFM-P7
|
JESD-609 Code
|
e0
|
Length
|
57.91 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
12.5 A
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
1.2 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
150 W
|
Trim/Adjustable Output
|
YES
|
Width
|
36.83 mm
|
Alternate Parts for V375C12T150BL
This table gives cross-reference parts and alternative options found for V375C12T150BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V375C12T150BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V375C12T150BG | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V375C12T150BL vs V375C12T150BG |
Related Parts for V375C12T150BL
-
V375C28T150BLPower Supply Modules
-
V2D1666B-00000-000Rocker Switches
-
V320LS40BNon-linear Resistors
-
STM8S103F3U6TRMicrocontrollers
-
TPS54561DPRRSwitching Regulator or Controllers
-
TAJE476K035RNJFixed Capacitors
-
MMIX1F230N20TPower Field-Effect Transistors
-
XF2M-3015-1AHeaders and Edge Type Connectors
-
TPS2052ADRPower Management Circuits