Part Details for V375B28E200BL by Vicor Corporation
Results Overview of V375B28E200BL by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V375B28E200BL Information
V375B28E200BL by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V375B28E200BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V375B28E200BL-ND
|
DigiKey | DC DC CONVERTER 28V 200W Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$346.5400 | Buy Now |
DISTI #
V375B28E200BL
|
Avnet Americas | Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (De... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$256.1706 / $270.5875 | Buy Now |
DISTI #
492-V375B28E200BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole E 250425375 28V7.14A | 0 |
|
$276.2900 / $381.2000 | Order Now |