Datasheets
V375A24C400BG by: Vicor Corporation

DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, PACKAGE-9

Part Details for V375A24C400BG by Vicor Corporation

Overview of V375A24C400BG by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for V375A24C400BG

Part # Distributor Description Stock Price Buy
DISTI # V375A24C400BG-ND
DigiKey DC DC CONVERTER 24V 400W Min Qty: 1 Lead time: 39 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $464.5900
$464.5900 Buy Now
DISTI # V375A24C400BG
Avnet Americas Module DC-DC Single-Out 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: V375A24C400BG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box 0
  • 1 $464.5900
  • 10 $369.0400
  • 25 $336.7200
  • 50 $314.1700
  • 100 $293.1400
$293.1400 / $464.5900 Buy Now
DISTI # 492-V375A24C400BG
Mouser Electronics Isolated DC/DC Converters - Through Hole C 250425375 24V16.7A RoHS: Compliant 0
  • 1 $464.5900
  • 10 $369.0400
$369.0400 / $464.5900 Order Now

Part Details for V375A24C400BG

V375A24C400BG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V375A24C400BG Part Data Attributes

V375A24C400BG Vicor Corporation
Buy Now Datasheet
Compare Parts:
V375A24C400BG Vicor Corporation DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, PACKAGE-9
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VICOR CORP
Part Package Code MODULE
Package Description DFM,
Pin Count 9
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 42 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Control Mode VOLTAGE-MODE
Input Voltage-Max 425 V
Input Voltage-Min 250 V
Input Voltage-Nom 375 V
JESD-30 Code R-XDFM-P9
JESD-609 Code e4
Length 116.84 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 26.4 V
Output Voltage-Min 2.4 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code DFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Seated Height-Max 15.95 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish GOLD
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 400 W
Trim/Adjustable Output YES
Width 55.88 mm

Alternate Parts for V375A24C400BG

This table gives cross-reference parts and alternative options found for V375A24C400BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V375A24C400BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V375A24C400BL DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, PACKAGE-9 Vicor Corporation V375A24C400BG vs V375A24C400BL

V375A24C400BG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V375A24C400BG by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V375A24C400BG by Vicor Corporation

Select Manufacturer
Which Manufacturer of V375A24C400BG would you like to use for your alert(s)?
  • Please alert me when V375A24C400BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V375A24C400BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V375A24C400BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V375A24C400BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V375A24C400BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V375A24C400BG by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: