Part Details for V375A12C600BF2 by Vicor Corporation
Results Overview of V375A12C600BF2 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V375A12C600BF2 Information
V375A12C600BF2 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V375A12C600BF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V375A12C600BF2-ND
|
DigiKey | DC DC CONVERTER 12V 600W Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$605.5000 | Buy Now |
DISTI #
V375A12C600BF2
|
Avnet Americas | Module DC-DC Single-Out 12V 50A 600W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Deve... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$447.5855 / $472.7750 | Buy Now |
DISTI #
492-V375A12C600BF2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole C 250425375 12v 50A RoHS: Compliant | 0 |
|
$529.0600 / $666.0500 | Order Now |
Part Details for V375A12C600BF2
V375A12C600BF2 CAD Models
V375A12C600BF2 Part Data Attributes
|
V375A12C600BF2
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V375A12C600BF2
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | DFM, | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88.1% | |
Input Voltage-Max | 425 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 375 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e4 | |
Length | 116.84 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.1608 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |
Alternate Parts for V375A12C600BF2
This table gives cross-reference parts and alternative options found for V375A12C600BF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V375A12C600BF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V375A12C600BS2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 | V375A12C600BF2 vs V375A12C600BS2 |