Part Details for V36GS3 by American Beauty Tools
Overview of V36GS3 by American Beauty Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V36GS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P0423
|
Newark | 20 Watt Industrial Grade Soldering Station W. Complete Array Of Soldering Tips |American Beauty Tools V36GS3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.0000 | Buy Now |
DISTI #
2491-V36GS3-ND
|
DigiKey | 20W PRODUCTION SOLDERING STATION Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$215.0000 | Buy Now |
DISTI #
70140839
|
RS | 20 Watt Industrial Grade Soldering Station w. complete array of soldering tips | American Beauty V36GS3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$197.6100 / $217.1500 | RFQ |
|
Onlinecomponents.com | Industrial Grade Soldering Station with 3 Tips, Soldering Iron Holder and Tip Cleaner, 20 Watts RoHS: Compliant | 0 |
|
$174.1500 / $187.0500 | Buy Now |