Part Details for V360CH8T by Littelfuse Inc
Overview of V360CH8T by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V360CH8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5067
|
Newark | Metal Oxide Varistor, 300V 595V Smd, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Ch Series, Clamping Voltage Vc Max:595V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Littelfuse V360CH8T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8520 | Buy Now |
DISTI #
05B9213
|
Newark | Metal Oxide Varistor, 300V 595V Smd, Full Reel, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Ch Series, Clamping Voltage Vc Max:595V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Littelfuse V360CH8T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.7550 | Buy Now |
DISTI #
F3464CT-ND
|
DigiKey | VARISTOR 360V 250A 2SMD NO LEAD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5239 In Stock |
|
$0.5450 / $1.4500 | Buy Now |
DISTI #
576-V360CH8T
|
Mouser Electronics | Varistors 230V 250A 70pF 7 Inch Reel RoHS: Compliant | 1285 |
|
$0.6230 / $1.3500 | Buy Now |
DISTI #
V72:2272_06493985
|
Arrow Electronics | Var MOV 230VAC/300VDC 250A 360V SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 Container: Cut Strips | Americas - 371 |
|
$0.5992 / $0.8755 | Buy Now |
DISTI #
70519278
|
RS | Metal-Oxide Varistor 300Vrms CH | Littelfuse V360CH8T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.5100 | RFQ |
|
Future Electronics | CH Series 300 VDC 230 V RMS 595 V Clamp 250 A 100 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5350 / $0.5750 | Buy Now |
|
Future Electronics | CH Series 300 VDC 230 V RMS 595 V Clamp 250 A 100 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5350 / $0.5750 | Buy Now |
DISTI #
66729923
|
Verical | Var MOV 230VAC/300VDC 250A 360V SMD T/R Min Qty: 11 Package Multiple: 1 Date Code: 2201 | Americas - 371 |
|
$0.5992 / $0.8266 | Buy Now |
|
Bristol Electronics | 708 |
|
RFQ |
Part Details for V360CH8T
V360CH8T CAD Models
V360CH8T Part Data Attributes
|
V360CH8T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V360CH8T
Littelfuse Inc
Varistor, 300V, 6J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 10.21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 300 V |
Alternate Parts for V360CH8T
This table gives cross-reference parts and alternative options found for V360CH8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V360CH8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V360CH8 | Varistor, 300V, 6J, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | V360CH8T vs V360CH8 |
V360CH8S | Varistor, 300V, 6J, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | V360CH8T vs V360CH8S |
V360CH8S | METAL-OXIDE VARISTOR (MOV),230V V(RMS),500A I(TM),CHIP / DIE | Intersil Corporation | V360CH8T vs V360CH8S |