Part Details for V3500A by Keysight Technologies
Results Overview of V3500A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V3500A Information
V3500A by Keysight Technologies is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for V3500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-V3500A-WW
|
Mouser Electronics | RF Test Equipment Handheld RF Power Meter, 10 MHz to 6 GHz RoHS: Compliant | 10 |
|
$3,780.1200 | Buy Now |
DISTI #
17866.1
|
TestEquity LLC | Keysight V3500A Handheld RF Power Meter, 10 MHz to 6 GHz, -63 dBm to +20 dBm, USB | 0 |
|
$3,706.0000 | Buy Now |