Part Details for V33ZT2P by Littelfuse Inc
Overview of V33ZT2P by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V33ZT2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V33ZT2P-ND
|
DigiKey | VARISTOR 33V 500A DISC 10MM Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1958 | Buy Now |
DISTI #
576-V33ZT2P
|
Mouser Electronics | Varistors 20V 500A 2700pF RoHS: Compliant | 0 |
|
$0.2690 | Order Now |
DISTI #
V36:1790_06493958
|
Arrow Electronics | Var MOV 20VAC/26VDC 500A 36.3V Thru-Hole Radial T/R Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2247 | Americas - 500 |
|
$0.1652 / $0.1992 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1737 | Buy Now |
DISTI #
66334034
|
Verical | Var MOV 20VAC/26VDC 500A 36.3V Thru-Hole Radial T/R Min Qty: 500 Package Multiple: 500 Date Code: 2247 | Americas - 500 |
|
$0.1652 / $0.1992 | Buy Now |
DISTI #
V33ZT2P
|
TTI | Varistors 20V 500A 2700pF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.1990 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 33V 500A 20VAC 26VDC THT | 0 |
|
$0.2110 / $0.2427 | RFQ |
Part Details for V33ZT2P
V33ZT2P CAD Models
V33ZT2P Part Data Attributes:
|
V33ZT2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33ZT2P
Littelfuse Inc
Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for V33ZT2P
This table gives cross-reference parts and alternative options found for V33ZT2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33ZT2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V33ZA2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V33ZT2P vs V33ZA2 |
V33ZS2 | Varistor, 26V, 3J, Through Hole Mount, | Harris Semiconductor | V33ZT2P vs V33ZS2 |
V33ZA2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT | Intersil Corporation | V33ZT2P vs V33ZA2 |
V33ZT2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT | Intersil Corporation | V33ZT2P vs V33ZT2 |
V33ZU2 | METAL-OXIDE VARISTOR (MOV),20V V(RMS),500A I(TM),RADIAL | Intersil Corporation | V33ZT2P vs V33ZU2 |
V33ZC2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT | Intersil Corporation | V33ZT2P vs V33ZC2 |
V33ZT2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V33ZT2P vs V33ZT2 |