Part Details for V33ZA70 by Littelfuse Inc
Results Overview of V33ZA70 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V33ZA70 Information
V33ZA70 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V33ZA70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 776 |
|
RFQ | ||
|
Quest Components | VARISTOR, 27V, 150J, THROUGH HOLE MOUNT | 2377 |
|
$0.5933 / $1.6950 | Buy Now |
|
Quest Components | VARISTOR, 27V, 150J, THROUGH HOLE MOUNT | 620 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for V33ZA70
V33ZA70 CAD Models
V33ZA70 Part Data Attributes
|
V33ZA70
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33ZA70
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 27V, 150J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 150 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 27 V |
Alternate Parts for V33ZA70
This table gives cross-reference parts and alternative options found for V33ZA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33ZA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V33ZA70P | Littelfuse Inc | $0.4307 | Varistor, 27V, 150J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V33ZA70 vs V33ZA70P |
V33ZS70P | Littelfuse Inc | Check for Price | Varistor, 27V, 150J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V33ZA70 vs V33ZS70P |