V33ZA5
Description: RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of V33ZA5 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for V33ZA5 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   93
RFQ
NexGen Digital   1775
RFQ

CAD Models for V33ZA5 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V33ZA5 by Littelfuse Inc

V33ZA5
Littelfuse Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
20 V
Energy Absorbing Capacity-Max
6 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.6 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
26 V
Want to compare parts?
  1. V33ZA5
    Littelfuse Inc
    RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for V33ZA5

This table gives cross-reference parts and alternative options found for V33ZA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33ZA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V33ZC5 RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V33ZA5 vs V33ZC5
V33ZU5 RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V33ZA5 vs V33ZU5
V33ZA5P Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V33ZA5 vs V33ZA5P
V33ZU5 Varistor, 26V, 6J, Through Hole Mount, Harris Semiconductor V33ZA5 vs V33ZU5
V33ZT5 METAL-OXIDE VARISTOR (MOV),20V V(RMS),1KA I(TM),RADIAL Intersil Corporation V33ZA5 vs V33ZT5
V33ZC5P Varistor, 26V, 6J, Through Hole Mount Littelfuse Inc V33ZA5 vs V33ZC5P
V33ZS5 RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT Intersil Corporation V33ZA5 vs V33ZS5
V33ZT5 RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V33ZA5 vs V33ZT5
Part Number Description Manufacturer Compare
V33ZT5 RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V33ZA5 vs V33ZT5
V33ZT5 METAL-OXIDE VARISTOR (MOV),20V V(RMS),1KA I(TM),RADIAL Intersil Corporation V33ZA5 vs V33ZT5
SIOV-S14K20 Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED TDK Corporation V33ZA5 vs SIOV-S14K20
V33ZS5 RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT Intersil Corporation V33ZA5 vs V33ZS5
V33ZA5X1347 RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V33ZA5 vs V33ZA5X1347
Q69X3020 Varistor, 26V, 6J, Through Hole Mount, TDK Corporation V33ZA5 vs Q69X3020
232259552006 RESISTOR, VOLTAGE DEPENDENT, 26V, 8.8J, THROUGH HOLE MOUNT YAGEO Corporation V33ZA5 vs 232259552006
VE17M00200K RESISTOR, VOLTAGE DEPENDENT, 26V, 5.7J, THROUGH HOLE MOUNT Kyocera AVX Components V33ZA5 vs VE17M00200K
VZ14D330KBS Varistor, 26V, 7.5J, Chassis Mount, RADIAL LEADED World Products Inc V33ZA5 vs VZ14D330KBS
V33ZC5 RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V33ZA5 vs V33ZC5

Related Parts for V33ZA5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V33ZA5 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V33ZA5 by Littelfuse Inc

  • Please alert me when V33ZA5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V33ZA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V33ZA5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V33ZA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V33ZA5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V33ZA5 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: