V33ZA2P
Littelfuse Inc
Description: Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V33ZA2P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for V33ZA2P by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58K7512
Newark Metal Oxide Varistor, 26V, 65V, Rad, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Za Series, Clamping Voltage Vc Max:65V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:500A, Peak Energy (10/1000Us):3J Rohs Compliant: Yes |Littelfuse V33ZA2P RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2240
$0.2240 Buy Now
DISTI # F5401-ND
DigiKey VARISTOR 33V 500A DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk 872
In Stock
  • 1 $0.5300
  • 10 $0.4560
  • 25 $0.4260
  • 100 $0.3407
  • 250 $0.3163
  • 500 $0.2677
  • 1,000 $0.2068
  • 3,000 $0.1886
  • 5,000 $0.1764
$0.1764 / $0.5300 Buy Now
DISTI # 576-V33ZA2P
Mouser Electronics Varistors 20 VAC 3J 65V-CL 500A-PK RoHS: Compliant 3016
  • 1 $0.5000
  • 10 $0.4130
  • 100 $0.3070
  • 500 $0.2500
  • 1,000 $0.2110
  • 2,000 $0.1930
  • 5,000 $0.1910
$0.1910 / $0.5000 Buy Now
DISTI # V36:1790_06493921
Arrow Electronics Var MOV 20VAC/26VDC 500A 36.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Americas - 3054
  • 1 $0.2750
  • 10 $0.2271
  • 100 $0.1655
  • 500 $0.1375
  • 1,000 $0.1114
  • 2,000 $0.1008
  • 5,000 $0.0970
$0.0970 / $0.2750 Buy Now
DISTI # P40:2555_16316067
Arrow Electronics Var MOV 20VAC/26VDC 500A 36.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Europe - 3003
  • 1 $0.4604
  • 10 $0.3802
  • 100 $0.2770
  • 500 $0.2301
  • 1,000 $0.1865
  • 2,000 $0.1688
  • 5,000 $0.1625
$0.1625 / $0.4604 Buy Now
Future Electronics RADIAL VARISTOR 10MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 5,000 $0.1540
$0.1540 Buy Now
DISTI # 68400328
Verical Var MOV 20VAC/26VDC 500A 36.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 44 Package Multiple: 1 Americas - 3054
  • 44 $0.2271
  • 100 $0.1655
  • 500 $0.1375
  • 1,000 $0.1114
  • 2,000 $0.1008
  • 5,000 $0.0970
$0.0970 / $0.2271 Buy Now
Bristol Electronics   10
RFQ
DISTI # V33ZA2P
TTI Varistors 20 VAC 3J 65V-CL 500A-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 100 Container: Bulk Americas - 0
  • 5,000 $0.1680
$0.1680 Buy Now
DISTI # C1S425201671859
Chip1Stop RADIAL VARISTOR 10MM ROHS / LEAD FREE RoHS: Compliant 3054
  • 10 $0.2450
  • 100 $0.1680
$0.1680 / $0.2450 Buy Now
CHIPMALL.COM LIMITED 26V 20V 33V Plugin Varistors ROHS 1000
  • 5 $0.3360
  • 50 $0.2468
  • 150 $0.2134
  • 500 $0.1986
  • 2,500 $0.1897
$0.1897 / $0.3360 Buy Now
LCSC 26V 20V 33V Plugin Varistors ROHS 413
  • 1 $0.2800
  • 10 $0.1995
  • 30 $0.1543
  • 100 $0.1334
  • 500 $0.1242
  • 1,000 $0.1186
$0.1186 / $0.2800 Buy Now
Ozdisan Elektronik VARISTOR DISC 10MM 33V 500A 20VAC 26VDC THT 0
  • 1 $0.2513
  • 1,000 $0.2185
$0.2185 / $0.2513 RFQ

CAD Models for V33ZA2P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V33ZA2P by Littelfuse Inc

V33ZA2P
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
20 V
Energy Absorbing Capacity-Max
3 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
16 mm
Package Length
12.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
Bulk
Rated Temperature
85 °C
Reference Standard
CUL; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
26 V
Want to compare parts?
  1. V33ZA2P
    Littelfuse Inc
    Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for V33ZA2P

This table gives cross-reference parts and alternative options found for V33ZA2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33ZA2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V33ZS2P Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V33ZA2P vs V33ZS2P
V33ZS2 RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V33ZA2P vs V33ZS2
V33ZT2P Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V33ZA2P vs V33ZT2P
V33ZU2 METAL-OXIDE VARISTOR (MOV),20V V(RMS),500A I(TM),RADIAL Intersil Corporation V33ZA2P vs V33ZU2
V33ZU2 Varistor, 26V, 3J, Through Hole Mount, Harris Semiconductor V33ZA2P vs V33ZU2
V33ZC2 RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V33ZA2P vs V33ZC2
V33ZC2 RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT Intersil Corporation V33ZA2P vs V33ZC2
V33ZU2 RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V33ZA2P vs V33ZU2
Part Number Description Manufacturer Compare
TNR12G330K RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT Chemi-Con V33ZA2P vs TNR12G330K
SVC330D-10BFK5 Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED Samwha Electronics V33ZA2P vs SVC330D-10BFK5
VE13M00200KEA RESISTOR, VOLTAGE DEPENDENT, 26V, 3.1J, THROUGH HOLE MOUNT Kyocera AVX Components V33ZA2P vs VE13M00200KEA
SVC330D-10BBS1 Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED Samwha Electronics V33ZA2P vs SVC330D-10BBS1
MOV10200AHA Varistor, 26V, 3J, Through Hole Mount, Cooper Industries V33ZA2P vs MOV10200AHA
AVY20K802006B Varistor, 26V, 3J, Through Hole Mount SEI Stackpole Electronics Inc V33ZA2P vs AVY20K802006B
AVY20K802006R Varistor, 26V, 3J, Through Hole Mount SEI Stackpole Electronics Inc V33ZA2P vs AVY20K802006R
SVC330D-10BBL7 Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED Samwha Electronics V33ZA2P vs SVC330D-10BBL7
AVY520K802006A Varistor, 26V, 3J, Through Hole Mount, RADIAL LEADED SEI Stackpole Electronics Inc V33ZA2P vs AVY520K802006A
V33ZU2 RESISTOR, VOLTAGE DEPENDENT, 26V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V33ZA2P vs V33ZU2

Related Parts for V33ZA2P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V33ZA2P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V33ZA2P by Littelfuse Inc

  • Please alert me when V33ZA2P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V33ZA2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V33ZA2P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V33ZA2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V33ZA2P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V33ZA2P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: