Part Details for V33ZA20P by Littelfuse Inc
Overview of V33ZA20P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V33ZA20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W0786
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V33ZA20P RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.4100 | Buy Now |
DISTI #
V33ZA20P-ND
|
DigiKey | VARISTOR 33V 2KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
303 In Stock |
|
$0.3476 / $1.3300 | Buy Now |
DISTI #
576-V33ZA20P
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant | 1102 |
|
$0.3820 / $0.8100 | Buy Now |
|
Future Electronics | ZA Series 26 VDC 20 V RMS 65 V Clamp 2000 A 13000 pF Radial lEAD Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3480 | Buy Now |
DISTI #
V33ZA20P
|
TME | Varistor: metal-oxide, THT, 20VAC, 26VDC, 33V, 2kA, 18J, -55÷85°C Min Qty: 1500 | 0 |
|
$0.3460 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 33V 2KA 20VAC 26VDC THT | 0 |
|
$0.5463 / $0.6282 | RFQ |
Part Details for V33ZA20P
V33ZA20P CAD Models
V33ZA20P Part Data Attributes
|
V33ZA20P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33ZA20P
Littelfuse Inc
Varistor, 26V, 18J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 18 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |