-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 26V, 1.2J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7511
|
Newark | Metal Oxide Varistor, 26V, 65V, Rad, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Za Series, Clamping Voltage Vc Max:65V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:250A, Operating Temperature Max:85°Crohs Compliant: Yes |Littelfuse V33ZA1P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 670 |
|
$0.1460 / $0.3820 | Buy Now |
DISTI #
F3053-ND
|
DigiKey | VARISTOR 33V 250A DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3363 In Stock |
|
$0.1276 / $0.3900 | Buy Now |
DISTI #
576-V33ZA1P
|
Mouser Electronics | Varistors 20 VAC 1.2J 65V-CL 250A-P RoHS: Compliant | 3470 |
|
$0.1390 / $0.3900 | Buy Now |
DISTI #
E02:0323_00183408
|
Arrow Electronics | Var MOV 20VAC/26VDC 250A 36.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2432 | Europe - 69239 |
|
$0.1288 / $0.3909 | Buy Now |
DISTI #
V36:1790_06493918
|
Arrow Electronics | Var MOV 20VAC/26VDC 250A 36.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2410 | Americas - 2511 |
|
$0.1209 / $0.3669 | Buy Now |
|
Future Electronics | ZA Series 26 VDC 20 V RMS 65 V Clamp 250 A 1100 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 975Box |
|
$0.1120 / $0.1330 | Buy Now |
|
Future Electronics | ZA Series 26 VDC 20 V RMS 65 V Clamp 250 A 1100 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.1120 / $0.1330 | Buy Now |
DISTI #
84951926
|
Verical | Var MOV 20VAC/26VDC 250A 36.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 2432 | Americas - 69075 |
|
$0.1321 / $0.1978 | Buy Now |
DISTI #
70354665
|
Verical | Var MOV 20VAC/26VDC 250A 36.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 345 Package Multiple: 1 Date Code: 2301 | Americas - 4500 |
|
$0.2057 / $0.2273 | Buy Now |
DISTI #
81412109
|
Verical | Var MOV 20VAC/26VDC 250A 36.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 2410 | Americas - 2511 |
|
$0.1209 / $0.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V33ZA1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33ZA1P
Littelfuse Inc
Varistor, 26V, 1.2J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
This table gives cross-reference parts and alternative options found for V33ZA1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33ZA1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V33ZC1P | Littelfuse Inc | Check for Price | Varistor, 26V, 1.2J, Through Hole Mount | V33ZA1P vs V33ZC1P |
V33ZA1 | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),20V V(RMS),250A I(TM),RADIAL | V33ZA1P vs V33ZA1 |
V33ZT1 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | V33ZA1P vs V33ZT1 |
V33ZU1P | Littelfuse Inc | Check for Price | Varistor, 26V, 1.2J, Through Hole Mount | V33ZA1P vs V33ZU1P |
V33ZC1 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | V33ZA1P vs V33ZC1 |
V33ZT1 | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),20V V(RMS),250A I(TM),RADIAL | V33ZA1P vs V33ZT1 |