Part Details for V330MA5B by Littelfuse Inc
Overview of V330MA5B by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V330MA5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7344
|
Newark | Metal Oxide Varistor, 274V 540V Axial, Voltage Rating Vac:200V, Voltage Rating Vdc:274V, Product Range:Ma Series, Clamping Voltage Vc Max:540V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:100A, Capacitance, Cd:14Pf Rohs Compliant: Yes |Littelfuse V330MA5B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.3730 | Buy Now |
DISTI #
F2302-ND
|
DigiKey | VARISTOR 330V 100A SOD83A AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
433 In Stock |
|
$0.3214 / $1.2500 | Buy Now |
DISTI #
576-V330MA5B
|
Mouser Electronics | Varistors 188V 100A 14pF RoHS: Compliant | 222 |
|
$0.3460 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.3140 | Buy Now |
DISTI #
V330MA5B
|
TME | Varistor: metal-oxide, THT, 200VAC, 274VDC, 330V, 100A, 1.1J Min Qty: 1500 | 0 |
|
$0.2680 | RFQ |
|
Ozdisan Elektronik | VARISTOR SOD-83A Axial 330V 100A 200VAC 274VDC THT | 0 |
|
$0.4252 / $0.4890 | RFQ |
Part Details for V330MA5B
V330MA5B CAD Models
V330MA5B Part Data Attributes
|
V330MA5B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V330MA5B
Littelfuse Inc
Varistor, 274V, 1.1J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 200 V | |
Energy Absorbing Capacity-Max | 1.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 4.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 274 V |