Part Details for V320LT40BPX10 by Littelfuse Inc
Overview of V320LT40BPX10 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V320LT40BPX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0424
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V320LT40BPX10 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4470 | Buy Now |
DISTI #
V320LT40BPX10-ND
|
DigiKey | VARISTOR 501V 6.5KA DISC 20MM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4020 | Buy Now |
DISTI #
576-V320LT40BPX10
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.4070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 501V 6.5KA 320VAC 420VDC THT | 0 |
|
$0.5314 / $0.6111 | RFQ |
Part Details for V320LT40BPX10
V320LT40BPX10 CAD Models
V320LT40BPX10 Part Data Attributes
|
V320LT40BPX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V320LT40BPX10
Littelfuse Inc
Varistor, 420V, 150J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 150 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 420 V |
Alternate Parts for V320LT40BPX10
This table gives cross-reference parts and alternative options found for V320LT40BPX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V320LT40BPX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V320LT40BX10 | RESISTOR, VOLTAGE DEPENDENT, 420V, 150J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V320LT40BPX10 vs V320LT40BX10 |
V320LT40BX10 | RESISTOR, VOLTAGE DEPENDENT, 420V, 150J, THROUGH HOLE MOUNT | Intersil Corporation | V320LT40BPX10 vs V320LT40BX10 |