Part Details for V320LA40BP by Littelfuse Inc
Overview of V320LA40BP by Littelfuse Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V320LA40BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K1125
|
Newark | Varistor, Mov, La Series, 420 V, 6.5 Ka, Disc 20Mm, Metal Oxide Varistor (Mov), 810 V Rohs Compliant: Yes |Littelfuse V320LA40BP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 558 |
|
$0.4130 / $0.9070 | Buy Now |
DISTI #
58K7493
|
Newark | Metal Oxide Varistor, 420V 810V Rad, Voltage Rating Vac:320V, Voltage Rating Vdc:420V, Product Range:La Series, Clamping Voltage Vc Max:810V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka, Capacitance, Cd:750Pf Rohs Compliant: Yes |Littelfuse V320LA40BP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1087 |
|
$0.4130 / $0.9070 | Buy Now |
DISTI #
F3039-ND
|
DigiKey | VARISTOR 501V 6.5KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3005 In Stock |
|
$0.3342 / $0.8000 | Buy Now |
DISTI #
576-V320LA40BP
|
Mouser Electronics | Varistors 320V 750pF RoHS: Compliant | 26111 |
|
$0.3820 / $0.7400 | Buy Now |
DISTI #
V36:1790_06493781
|
Arrow Electronics | Var MOV 320VAC/420VDC 6500A 540V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2410 | Americas - 12810 |
|
$0.3310 / $0.7251 | Buy Now |
DISTI #
E02:0323_00183047
|
Arrow Electronics | Var MOV 320VAC/420VDC 6500A 540V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2410 | Europe - 5980 |
|
$0.2683 / $0.4483 | Buy Now |
DISTI #
P40:2555_11877858
|
Arrow Electronics | Var MOV 320VAC/420VDC 6500A 540V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 63 |
|
$0.3065 / $0.6878 | Buy Now |
DISTI #
70184276
|
RS | Varistor, Circuit Protection, 320VAC/420VDC, 810V, 100A, Metal Oxide, 750pF | Littelfuse V320LA40BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1992 |
|
$0.5530 / $0.7900 | Buy Now |
|
Future Electronics | LA Series 420 VDC 320 V RMS 810 V Clamp 5500 A 750 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 6000Bag |
|
$0.2600 / $0.3150 | Buy Now |
|
Future Electronics | LA Series 420 VDC 320 V RMS 810 V Clamp 5500 A 750 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2600 / $0.3150 | Buy Now |
Part Details for V320LA40BP
V320LA40BP CAD Models
V320LA40BP Part Data Attributes:
|
V320LA40BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V320LA40BP
Littelfuse Inc
Varistor, 420V, 150J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 150 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 420 V |
Alternate Parts for V320LA40BP
This table gives cross-reference parts and alternative options found for V320LA40BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V320LA40BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83530/1-5100E | Varistor, 420V, 120J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V320LA40BP vs M83530/1-5100E |
V320LA40B | RESISTOR, VOLTAGE DEPENDENT, 420V, 150J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V320LA40BP vs V320LA40B |