Part Details for V320LA10CP by Littelfuse Inc
Overview of V320LA10CP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V320LA10CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T5871
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V320LA10CP RoHS: Not Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 | Buy Now |
DISTI #
V320LA10CP-ND
|
DigiKey | VARISTOR 510V 3.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1977 In Stock |
|
$0.3834 / $1.4600 | Buy Now |
DISTI #
576-V320LA10CP
|
Mouser Electronics | Varistors 10MM Radial RoHS: Compliant | 0 |
|
$0.4320 | Order Now |
DISTI #
V79:2366_17780949
|
Arrow Electronics | Var MOV 320VAC 3500A 558V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 5185 |
|
$0.0392 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 700 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.3930 | Buy Now |
DISTI #
60314839
|
Verical | Var MOV 320VAC 3500A 558V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 1826 | Americas - 5185 |
|
$0.0392 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.7312 / $1.8280 | Buy Now | |
DISTI #
C1S425200719374
|
Chip1Stop | Var MOV 320VAC 3500A 565V Radial Bulk RoHS: Compliant pbFree: Yes | 5185 |
|
$0.0770 | Buy Now |
Part Details for V320LA10CP
V320LA10CP CAD Models
V320LA10CP Part Data Attributes
|
V320LA10CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V320LA10CP
Littelfuse Inc
Varistor, 565V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |