-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V30MLA0805LNH by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R0832
|
Newark | Varistor, 30V, 72V, 0805, Voltage Rating Vac:25V, Voltage Rating Vdc:30V, Product Range:Mla Serie... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1065 |
|
$0.1790 / $0.2120 | Buy Now |
DISTI #
F3735CT-ND
|
DigiKey | VARISTOR 41.5V 30A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9294 In Stock |
|
$0.1455 / $0.7800 | Buy Now |
DISTI #
576-V30MLA0805LNH
|
Mouser Electronics | Varistors 30V 30A 90pF RoHS: Compliant | 16046 |
|
$0.1510 / $0.7300 | Buy Now |
|
Future Electronics | MLA Series 0805 30 VDC 25 V RMS 72 V Clamp 30A 90 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
27500 Reel |
|
$0.1320 / $0.1380 | Buy Now |
|
Future Electronics | MLA Series 0805 30 VDC 25 V RMS 72 V Clamp 30A 90 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
7500 Reel |
|
$0.1320 / $0.1380 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 30 V, 0.1 J, SURFACE MOUNT | 440 |
|
$0.2844 / $0.9480 | Buy Now |
DISTI #
V30MLA0805LNH
|
TTI | Varistors 30V 30A 90pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 32500 In Stock |
|
$0.1280 / $0.1370 | Buy Now |
DISTI #
V30MLA0805LNH.
|
TTI | Varistors 30 VDC .1J 72V-CL 30A PK pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 700 In Stock |
|
$0.3310 | Buy Now |
DISTI #
V30MLA0805LNH
|
TME | Varistor: metal-oxide, SMD, 0805, 25VAC, 30VDC, 0.1J, 30A, 41.5V Min Qty: 1 | 1407 |
|
$0.1250 / $0.4260 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 656 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V30MLA0805LNH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V30MLA0805LNH
Littelfuse Inc
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for V30MLA0805LNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30MLA0805LNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V30MLA0805L | Littelfuse Inc | Check for Price | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V30MLA0805LNH vs V30MLA0805L |
V30MLA0805LWH | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | V30MLA0805LNH vs V30MLA0805LWH |
V30MLA0805LWA | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | V30MLA0805LNH vs V30MLA0805LWA |