Part Details for V30M100M-E3/4W by Vishay Semiconductors
Overview of V30M100M-E3/4W by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V30M100M-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V30M100M-E3/4W-ND
|
DigiKey | DIODE ARR SCHOT 100V 15A TO220-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8000 In Stock |
|
$0.4537 / $1.2100 | Buy Now |