There are no models available for this part yet.
Overview of V30KM100-M3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for V30KM100-M3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21AJ6955
|
Newark | Schottky Rectifier, 100V, 30A, Flatpak Rohs Compliant: Yes |Vishay V30KM100-M3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2407 |
|
$1.0200 / $1.6600 | Buy Now | |
DISTI #
24AJ3055
|
Newark | 30A, 100V, Flatpak 5X6 Single Trench Sk Rohs Compliant: Yes |Vishay V30KM100-M3/H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4610 | Buy Now | |
DISTI #
V30KM100-M3/H
|
Avnet Americas | 30A, 100V, FLATPAK 5X6 SINGLE TRENCH SK - Tape and Reel (Alt: V30KM100-M3/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4840 | Buy Now | |
DISTI #
78-V30KM100-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 100V FLATPAK 5X6 SINGLE RoHS: Compliant | 3641 |
|
$0.3670 / $1.6600 | Buy Now | |
Bristol Electronics | 976 |
|
RFQ | ||||
DISTI #
V30KM100-M3/H
|
TTI | Schottky Diodes & Rectifiers 30A 100V FLATPAK 5X6 SINGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.4890 / $0.5150 | Buy Now | |
DISTI #
V30KM100-M3/H
|
EBV Elektronik | Diode Schottky 100V 30A 8-Pin FPAK Plastic T/R (Alt: V30KM100-M3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
LCSC | 100V 810mV30A 4.4A Schottky Diodes ROHS | 20 |
|
$0.7237 / $0.7707 | Buy Now |
CAD Models for V30KM100-M3/H by Vishay Intertechnologies
Part Data Attributes for V30KM100-M3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.81 V
|
JESD-30 Code
|
R-PDSO-F8
|
Non-rep Pk Forward Current-Max
|
240 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
300 µA
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for V30KM100-M3/H
This table gives cross-reference parts and alternative options found for V30KM100-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30KM100-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V30KM100HM3/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 100V V(RRM), Silicon, | Vishay Intertechnologies | V30KM100-M3/H vs V30KM100HM3/H |