Part Details for V30K170-M3/H by Vishay Intertechnologies
Overview of V30K170-M3/H by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for V30K170-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6965
|
Newark | Schottky Rectifier, 170V, 30A, Flatpak Rohs Compliant: Yes |Vishay V30K170-M3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3367 |
|
$0.6360 | Buy Now |
DISTI #
24AJ3075
|
Newark | 30A, 170V, Flatpak 5X6 Single Trench Sk Rohs Compliant: Yes |Vishay V30K170-M3/H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.7620 | Buy Now |
DISTI #
21AJ6965
|
Avnet Americas | 30A, 170V, FLATPAK 5X6 SINGLE TRENCH SK - Product that comes on tape, but is not reeled (Alt: 21AJ6965) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 7 Partner Stock |
|
$1.5200 / $2.0800 | Buy Now |
DISTI #
V30K170-M3/H
|
Avnet Americas | 30A, 170V, FLATPAK 5X6 SINGLE TRENCH SK - Tape and Reel (Alt: V30K170-M3/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5745 | Buy Now |
DISTI #
78-V30K170-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 170V FLATPAK 5X6 SINGLE RoHS: Compliant | 1473 |
|
$0.6060 / $1.6200 | Buy Now |
|
Bristol Electronics | 841 |
|
RFQ | ||
DISTI #
V30K170-M3/H
|
TTI | Schottky Diodes & Rectifiers 30A 170V FLATPAK 5X6 SINGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.6070 | Buy Now |
DISTI #
V30K170-M3/H
|
EBV Elektronik | Diode Schottky 170V 30A 8-Pin FPAK Plastic T/R (Alt: V30K170-M3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V30K170-M3/H
V30K170-M3/H CAD Models
V30K170-M3/H Part Data Attributes
|
V30K170-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V30K170-M3/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.4A, 170V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.04 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V30K170-M3/H
This table gives cross-reference parts and alternative options found for V30K170-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30K170-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V30K170-M3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.4A, 170V V(RRM), Silicon, | Vishay Intertechnologies | V30K170-M3/H vs V30K170-M3/I |