Part Details for V30AE001661 by Zoller + Frohlich GmbH
Overview of V30AE001661 by Zoller + Frohlich GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for V30AE001661
V30AE001661 CAD Models
V30AE001661 Part Data Attributes
|
V30AE001661
Zoller + Frohlich GmbH
Buy Now
Datasheet
|
Compare Parts:
V30AE001661
Zoller + Frohlich GmbH
Terminal Block Accessory, Ferrule, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOLLER + FROHLICH GMBH | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Wire Size-Max | 26 AWG |