Part Details for V30AE000538 by Zoller + Frohlich GmbH
Overview of V30AE000538 by Zoller + Frohlich GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for V30AE000538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3033-V30AE000538-ND
|
DigiKey | FERRULES, INSULATED, KDS, 2.50/8 Min Qty: 500 Lead time: 5 Weeks Container: Bag MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1266 | Buy Now |
Part Details for V30AE000538
V30AE000538 CAD Models
V30AE000538 Part Data Attributes
|
V30AE000538
Zoller + Frohlich GmbH
Buy Now
Datasheet
|
Compare Parts:
V30AE000538
Zoller + Frohlich GmbH
Terminal Block Accessory, Ferrule, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOLLER + FROHLICH GMBH | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Wire Size-Max | 14 AWG |