Part Details for V3081F-BLK by BEVCO Ergonomic Seating
Overview of V3081F-BLK by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3081F-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190BE3081
|
Techni-Tool, Inc. | Bevco V3081F-BLK Value-Line Maintenance Repair Stool, Upholstered Fabric Seat, 16" Diameter Plastic Storage Tray, Dual-Wheel Carpet Casters, 18"-22.5" Seat Height Adj., 300lb Weight Capacity, 5yr Warranty | 0 |
|
$207.0000 | Buy Now |
DISTI #
190BE3081
|
TestEquity LLC | Bevco V3081F-BLK Value-Line Maintenance Repair Stool, Upholstered Fabric Seat, 16" Diameter Plastic Storage Tray, Dual-Wheel Carpet Casters, 18"-22.5" Seat Height Adj., 300lb Weight Capacity, 5yr Warranty | 0 |
|
$207.0000 | Buy Now |