-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0746
|
Newark | Schottky Rectifier, 100V, 30A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):30A, Diode Configuration:Single, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:910Mv, Forward Surge Rohs Compliant: Yes |Vishay V30100S-E3/4W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7807 |
|
$1.5100 / $1.9900 | Buy Now |
DISTI #
V30100S-E3/4W
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: V30100S-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6666 / $0.8469 | Buy Now |
DISTI #
55T0746
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 55T0746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1.6000 / $2.0200 | Buy Now |
DISTI #
625-V30100S-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS RoHS: Compliant | 2652 |
|
$0.6170 / $1.1600 | Buy Now |
|
Future Electronics | V30100S Series 100 V 30 A High-Volt Trench MOS Barrier Schottky Rectifier-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6050 / $0.7100 | Buy Now |
|
Future Electronics | V30100S Series 100 V 30 A High-Volt Trench MOS Barrier Schottky Rectifier-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6050 / $0.7100 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
DISTI #
V30100S-E3/4W
|
TTI | Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 5900 In Stock |
|
$0.6200 / $0.8800 | Buy Now |
DISTI #
V30100S-E3/4W
|
TME | Diode: Schottky rectifying, THT, 100V, 30A, TO220AB, tube Min Qty: 1 | 827 |
|
$1.8100 / $2.6500 | Buy Now |
|
Velocity Electronics | Our Stock | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V30100S-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V30100S-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for V30100S-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30100S-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V30100S-M3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | V30100S-E3/4W vs V30100S-M3/4W |
V30100SG-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | V30100S-E3/4W vs V30100SG-E3/4W |
V30100SG-M3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | V30100S-E3/4W vs V30100SG-M3/4W |