Part Details for V30100C-E3/4W by Vishay Intertechnologies
Overview of V30100C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V30100C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N9112
|
Newark | Rectifier Diodes, common Cathode, schottky,100V V(Rrm),to-220Ab |Vishay V30100C-E3/4W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now |
DISTI #
V30100C-E3/4W
|
Avnet Americas | 30A,100V,DUAL TRENCH SKY RECT. - Rail/Tube (Alt: V30100C-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6512 | Buy Now |
DISTI #
625-V30100C-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Amp 100 Volt Dual TrenchMOS RoHS: Compliant | 347 |
|
$0.7860 / $1.7200 | Buy Now |
|
Future Electronics | V30100C Series 100 V 15 A Trench MOS Barrier Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.7100 | Buy Now |
DISTI #
V30100C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 30 Amp 100 Volt Dual TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.6900 / $0.7100 | Buy Now |
DISTI #
V30100C-E3/4W
|
EBV Elektronik | (Alt: V30100C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 100V 800mV15A 15A TO-220AB-3 Schottky Diodes ROHS | 78 |
|
$0.4382 / $0.8434 | Buy Now |
Part Details for V30100C-E3/4W
V30100C-E3/4W CAD Models
V30100C-E3/4W Part Data Attributes
|
V30100C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V30100C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for V30100C-E3/4W
This table gives cross-reference parts and alternative options found for V30100C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30100C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V30100CI-M3/P | Rectifier Diode, | Vishay Intertechnologies | V30100C-E3/4W vs V30100CI-M3/P |