Part Details for V300LC40CPX745 by Littelfuse Inc
Results Overview of V300LC40CPX745 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V300LC40CPX745 Information
V300LC40CPX745 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V300LC40CPX745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3811
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V300LC40CPX745 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7560 / $0.8450 | Buy Now |
DISTI #
V300LC40CPX745-ND
|
DigiKey | VARISTOR 455V 10KA DISC 20MM Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7522 | Buy Now |
DISTI #
576-V300LC40CPX745
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.7370 / $0.7520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk |
0 Bulk |
|
$0.7170 / $0.7620 | Buy Now |
DISTI #
000000000007271120
|
Sager | RADIAL VARISTOR 20MM ROHS / LEAD FREE Min Qty: 2000 | 0 |
|
$0.8488 | Buy Now |
Part Details for V300LC40CPX745
V300LC40CPX745 CAD Models
V300LC40CPX745 Part Data Attributes
|
V300LC40CPX745
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V300LC40CPX745
Littelfuse Inc
Varistor, 490V, 335J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 335 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for V300LC40CPX745
This table gives cross-reference parts and alternative options found for V300LC40CPX745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300LC40CPX745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V300LC40CP | Littelfuse Inc | $0.8855 | Varistor, 517V, 335J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V300LC40CPX745 vs V300LC40CP |
V300LC40C | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 517V, 210J, THROUGH HOLE MOUNT | V300LC40CPX745 vs V300LC40C |