-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 517V, 155J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V300LA20CP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7476
|
Newark | Metal Oxide Varistor, 405V 775V Rad, Voltage Rating Vac:300V, Voltage Rating Vdc:-, Product Range... more RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 / $0.5120 | Buy Now |
DISTI #
F1951-ND
|
DigiKey | VARISTOR 470V 6.5KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$0.3777 / $0.9100 | Buy Now |
DISTI #
576-V300LA20CP
|
Mouser Electronics | Varistors 300V RoHS: Compliant | 1758 |
|
$0.3770 / $0.7100 | Buy Now |
DISTI #
E02:0323_00182872
|
Arrow Electronics | Var MOV 300VAC/6500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2435 | Europe - 2700 |
|
$0.3398 / $0.6335 | Buy Now |
DISTI #
P40:2555_14487222
|
Arrow Electronics | Var MOV 300VAC/6500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 6 |
|
$0.2712 / $0.3728 | Buy Now |
DISTI #
V79:2366_28660683
|
Arrow Electronics | Var MOV 300VAC/6500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1918 | Americas - 1 |
|
$0.3600 / $0.5145 | Buy Now |
|
Future Electronics | C-III Series 517 Vdc 300 Vrms 775 V 6000 A Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.3550 / $0.3750 | Buy Now |
|
Future Electronics | C-III Series 517 Vdc 300 Vrms 775 V 6000 A Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.3550 / $0.3750 | Buy Now |
DISTI #
85567981
|
Verical | Var MOV 300VAC/6500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2435 | Americas - 2700 |
|
$0.3430 / $0.6003 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 517V, 155J, THROUGH HOLE MOUNT | 23 |
|
$0.6250 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V300LA20CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V300LA20CP
Littelfuse Inc
Varistor, 517V, 155J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 155 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |