-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 405V, 77J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V300LA20AP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7475
|
Newark | Metal Oxide Varistor, 405V 775V Rad, Voltage Rating Vac:300V, Voltage Rating Vdc:405V, Product Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3116 |
|
$0.1890 | Buy Now |
DISTI #
1294-V300LA20AP-CHP
|
DigiKey | VARISTOR 470V 4.5KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
2355 In Stock |
|
$0.2156 / $1.0100 | Buy Now |
DISTI #
576-V300LA20AP
|
Mouser Electronics | Varistors 300V 400pF RoHS: Compliant | 0 |
|
$0.2150 / $0.7800 | Order Now |
DISTI #
E54:1762_11508943
|
Arrow Electronics | Var MOV 300VAC/405VDC 4500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2348 | Europe - 1197 |
|
$0.2151 / $1.0080 | Buy Now |
DISTI #
70519447
|
RS | LA Series Metal Oxide Varistor 400pF 50A, Clamping 775V, Varistor 517V | Littelfuse V300LA20AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 425 |
|
$0.3800 / $0.5500 | Buy Now |
|
Future Electronics | LA Series 405 VDC 300 V RMS 870 V ClA 1200 A 400 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk |
400 Bulk |
|
$0.0983 / $0.1140 | Buy Now |
|
Future Electronics | LA Series 405 VDC 300 V RMS 870 V ClA 1200 A 400 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.0983 / $0.1140 | Buy Now |
DISTI #
67523137
|
Verical | Var MOV 300VAC/405VDC 4500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 265 Package Multiple: 1 | Americas - 3116 |
|
$0.2681 / $0.2963 | Buy Now |
DISTI #
85555612
|
Verical | Var MOV 300VAC/405VDC 4500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 2019 | Americas - 1527 |
|
$0.1700 / $0.2160 | Buy Now |
DISTI #
77381541
|
Verical | Var MOV 300VAC/405VDC 4500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2348 | Americas - 1168 |
|
$0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V300LA20AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V300LA20AP
Littelfuse Inc
Varistor, 405V, 77J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 77 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 405 V |
This table gives cross-reference parts and alternative options found for V300LA20AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300LA20AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V300LA20A | Littelfuse Inc | Check for Price | Varistor, 405V, 77J, Through Hole Mount, RADIAL LEADED | V300LA20AP vs V300LA20A |