-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 517V, 75J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0360
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V300LA10CP Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.3870 | Buy Now |
DISTI #
F10953-ND
|
DigiKey | VARISTOR 470V 3.5KA DISC 10MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3575 | Buy Now |
DISTI #
576-V300LA10CP
|
Mouser Electronics | Varistors 10MM Radial RoHS: Compliant | 0 |
|
$0.3970 / $0.4340 | Order Now |
DISTI #
V79:2366_17780722
|
Arrow Electronics | Var MOV 300VAC 3500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1337 | Americas - 620 |
|
$0.2960 / $0.3231 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Bulk | 0Bulk |
|
$0.3290 | Buy Now |
|
Bristol Electronics | 2100 |
|
RFQ | ||
|
Ozdisan Elektronik | VARISTOR DISC 10MM 470V 3.5KA 300VAC THT | 0 |
|
$0.5092 / $0.5856 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V300LA10CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V300LA10CP
Littelfuse Inc
Varistor, 517V, 75J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 75 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for V300LA10CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300LA10CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300LA10C | RESISTOR, VOLTAGE DEPENDENT, 517V, 75J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V300LA10CP vs V300LA10C |