Part Details for V300C12C150A by Vicor Corporation
Overview of V300C12C150A by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V300C12C150A
V300C12C150A CAD Models
V300C12C150A Part Data Attributes
|
V300C12C150A
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V300C12C150A
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
Alternate Parts for V300C12C150A
This table gives cross-reference parts and alternative options found for V300C12C150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300C12C150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300C12H150AN3 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V300C12C150A vs V300C12H150AN3 |
V300C12C150AL2 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V300C12C150A vs V300C12C150AL2 |
V300C12M150AL3 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V300C12C150A vs V300C12M150AL3 |
V300C12H150AL2 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V300C12C150A vs V300C12H150AL2 |
V300C12H150AL3 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V300C12C150A vs V300C12H150AL3 |
V300C12H150AL | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V300C12C150A vs V300C12H150AL |
V300C12T150AS2 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V300C12C150A vs V300C12T150AS2 |
V300C12M150AS | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V300C12C150A vs V300C12M150AS |
V300C12T150AN3 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V300C12C150A vs V300C12T150AN3 |
V300C12C150A2 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V300C12C150A vs V300C12C150A2 |