Part Details for V300A24E500BL2 by Vicor Corporation
Overview of V300A24E500BL2 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for V300A24E500BL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V300A24E500BL2-ND
|
DigiKey | DC DC CONVERTER 24V 500W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$454.9300 | Buy Now |
DISTI #
V300A24E500BL2
|
Avnet Americas | Module DC-DC Single-Out 24V 20.83A 500W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: V300A24E500BL2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$287.0444 / $454.9300 | Buy Now |
DISTI #
492-V300A24E500BL2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole E 180375300 24V20.8A RoHS: Not Compliant | 0 |
|
$361.3600 / $454.9300 | Order Now |
Part Details for V300A24E500BL2
V300A24E500BL2 CAD Models
V300A24E500BL2 Part Data Attributes
|
V300A24E500BL2
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V300A24E500BL2
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, CE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Length | 116.84 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 27.2 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0442 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |
Alternate Parts for V300A24E500BL2
This table gives cross-reference parts and alternative options found for V300A24E500BL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300A24E500BL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300A24E500BN2 | DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9 | Vicor Corporation | V300A24E500BL2 vs V300A24E500BN2 |
V300A24E500BG2 | DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9 | Vicor Corporation | V300A24E500BL2 vs V300A24E500BG2 |