Part Details for V300A24C500BL by Vicor Corporation
Overview of V300A24C500BL by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for V300A24C500BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1320-ND
|
DigiKey | DC DC CONVERTER 24V 500W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
91 In Stock |
|
$382.1204 / $527.2300 | Buy Now |
DISTI #
V300A24C500BL
|
Avnet Americas | Module DC-DC Single-Out 24V 20.83A 500W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: V300A24C500BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$382.1200 / $527.2300 | Buy Now |
DISTI #
492-V300A24C500BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole C 180/375/300 24v/ 20.8A RoHS: Not Compliant | 15 |
|
$418.7900 / $527.2300 | Buy Now |
DISTI #
V300A24C500BL
|
Avnet Abacus | Module DC-DC Single-Out 24V 20.83A 500W Screw Mount/Through Hole 9-Pin Full Brick (Alt: V300A24C500BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V300A24C500BL
V300A24C500BL CAD Models
V300A24C500BL Part Data Attributes
|
V300A24C500BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V300A24C500BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, CE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Length | 116.84 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 27.2 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |