There are no models available for this part yet.
Overview of V300A12C500BL by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for V300A12C500BL by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-1316-ND
|
DigiKey | DC DC CONVERTER 12V 500W Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
8 In Stock |
|
$382.2412 / $527.3900 | Buy Now | |
DISTI #
V300A12C500BL
|
Avnet Americas | Module DC-DC 1-OUT 12V 41.6A 500W 9-Pin SMD - Boxed Product (Development Kits) (Alt: V300A12C500BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$332.7600 / $527.3900 | Buy Now | |
DISTI #
492-V300A12C500BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole C 180/375/300 12v/ 41.7A RoHS: Not Compliant | 0 |
|
$382.2400 / $527.3900 | Order Now | |
DISTI #
V300A12C500BL
|
Avnet Abacus | Module DC-DC 1-OUT 12V 41.6A 500W 9-Pin SMD (Alt: V300A12C500BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for V300A12C500BL by Vicor Corporation
Part Data Attributes for V300A12C500BL by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
9
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
42 Weeks
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, TUV, CE
|
Efficiency (Main Output)
|
86%
|
Input Voltage-Max
|
375 V
|
Input Voltage-Min
|
180 V
|
Input Voltage-Nom
|
300 V
|
JESD-30 Code
|
R-XDFM-P9
|
JESD-609 Code
|
e0
|
Length
|
116.84 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
60.6 A
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
1.2 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
500 W
|
Trim/Adjustable Output
|
YES
|
Width
|
55.88 mm
|
Alternate Parts for V300A12C500BL
This table gives cross-reference parts and alternative options found for V300A12C500BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300A12C500BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300A12C500BN | DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9 | Vicor Corporation | V300A12C500BL vs V300A12C500BN |