Part Details for V3.5MLA1206A by Littelfuse Inc
Overview of V3.5MLA1206A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V3.5MLA1206A
V3.5MLA1206A CAD Models
V3.5MLA1206A Part Data Attributes
|
V3.5MLA1206A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V3.5MLA1206A
Littelfuse Inc
Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1206, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 2.5 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.5 V |
Alternate Parts for V3.5MLA1206A
This table gives cross-reference parts and alternative options found for V3.5MLA1206A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3.5MLA1206A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V3.5MLA1206A23 | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,3.5V V(RWM),SMT | Intersil Corporation | V3.5MLA1206A vs V3.5MLA1206A23 |
V3.5MLA1206NT | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V3.5MLA1206A vs V3.5MLA1206NT |
V3.5MLA1206WT | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.3J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V3.5MLA1206A vs V3.5MLA1206WT |
V3.5MLA1206NH | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V3.5MLA1206A vs V3.5MLA1206NH |
V3.5MLA1206 | Varistor, | Harris Semiconductor | V3.5MLA1206A vs V3.5MLA1206 |
V3.5MLA1206T23 | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,3.5V V(RWM),SMT | Intersil Corporation | V3.5MLA1206A vs V3.5MLA1206T23 |
V3.5MLA120623 | UNIDIRECTIONAL, SILICON, TVS DIODE | Intersil Corporation | V3.5MLA1206A vs V3.5MLA120623 |
V3.5MLA1206N | Varistor, 3.5V, 0.3J, Surface Mount | Littelfuse Inc | V3.5MLA1206A vs V3.5MLA1206N |
V3.5MLA1206 | Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V3.5MLA1206A vs V3.5MLA1206 |
V3.5MLA1206H23 | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,3.5V V(RWM),SMT | Intersil Corporation | V3.5MLA1206A vs V3.5MLA1206H23 |