Part Details for V3-80-D818 by Honeywell Sensing and Control
Overview of V3-80-D818 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8188ARUZ | Analog Devices | TSSOP Triple 2:1 G=+1 Single S | |
AD8182ARZ-R7 | Analog Devices | Dual 2:1 800MHz,3.5mA,10nS Swi | |
AD8182ARZ | Analog Devices | Dual 2:1 800MHz,3.5mA,10nS Swi |
Price & Stock for V3-80-D818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 15.1A 277VAC 250VDC 3.89N Screw Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |