Part Details for V2PM10HM3/H by Vishay Semiconductors
Overview of V2PM10HM3/H by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2PM10HM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V2PM10HM3/HGICT-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A MICROSMP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21106 In Stock |
|
$0.0414 / $0.3500 | Buy Now |