-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7633
|
Newark | Schottky Rect, Single, 100V, 2A, Do219Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:830Mv, Forward Surge Rohs Compliant: Yes |Vishay V2FM10-M3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3098 |
|
$0.1390 / $0.3910 | Buy Now |
DISTI #
V2FM10-M3/H
|
Avnet Americas | 2A,100V,SMF,TRENCH SKY RECT - Tape and Reel (Alt: V2FM10-M3/H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0545 | Buy Now |
DISTI #
78-V2FM10-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 2A SMF(DO-219AB) RoHS: Compliant | 10469 |
|
$0.0580 / $0.3900 | Buy Now |
DISTI #
V2FM10-M3/H
|
TTI | Schottky Diodes & Rectifiers 100V 2A SMF(DO-219AB) pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0630 | Buy Now |
DISTI #
V2FM10-M3/H
|
EBV Elektronik | Diode Schottky 100V 2A 2-Pin DO-219AB T/R (Alt: V2FM10-M3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V2FM10-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V2FM10-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 55 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for V2FM10-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2FM10-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2100L-SMC-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | V2FM10-M3/H vs MBR2100L-SMC-R |
RB068MM100TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SC-109B, 2 PIN | ROHM Semiconductor | V2FM10-M3/H vs RB068MM100TR |
MBR2100L-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | V2FM10-M3/H vs MBR2100L-SMB-R |
MBR2100G-SMC-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | V2FM10-M3/H vs MBR2100G-SMC-R |
S210F2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | V2FM10-M3/H vs S210F2 |
SD1206S100S2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Kyocera AVX Components | V2FM10-M3/H vs SD1206S100S2R0 |
DS210W | Rectifier Diode, | Rectron Semiconductor | V2FM10-M3/H vs DS210W |
SS210WF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | V2FM10-M3/H vs SS210WF-HF |
S210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | V2FM10-M3/H vs S210 |
DS210W-T | Rectifier Diode, | Rectron Semiconductor | V2FM10-M3/H vs DS210W-T |