V2F126C600Y2ERP
Kyocera AVX Components
Description: Varistor, 26V, 0.3J, 0.2ohm, Surface Mount, CHIP

Overview of V2F126C600Y2ERP by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V2F126C600Y2ERP by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-V2F126C600Y2ERPTR-ND
DigiKey TVS DEVICE CAP FEEDTHRU Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2906
  • 8,000 $0.2753
  • 12,000 $0.2549
  • 28,000 $0.2509
$0.2509 / $0.2906 Buy Now
DISTI # 581-V2F126C600Y2ERP
Mouser Electronics Varistors 26V 250pF 50-100% 80 5 RoHS: Compliant 0
  • 4,000 $0.2690
  • 12,000 $0.2590
  • 24,000 $0.2490
$0.2490 / $0.2690 Order Now
DISTI # V2F126C600Y2ERP
Avnet Abacus (Alt: V2F126C600Y2ERP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for V2F126C600Y2ERP by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V2F126C600Y2ERP by Kyocera AVX Components

V2F126C600Y2ERP
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Circuit RMS Voltage-Max
18 V
Energy Absorbing Capacity-Max
0.3 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.143 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Resistance
0.2 Ω
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
26 V
Want to compare parts?
  1. V2F126C600Y2ERP
    Kyocera AVX Components
    Varistor, 26V, 0.3J, 0.2ohm, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V2F126C600Y2ERP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V2F126C600Y2ERP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of V2F126C600Y2ERP would you like to use for your alert(s)?
  • Please alert me when V2F126C600Y2ERP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V2F126C600Y2ERP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V2F126C600Y2ERP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V2F126C600Y2ERP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V2F126C600Y2ERP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V2F126C600Y2ERP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: