Part Details for V2F105A150Y2EDP by KYOCERA AVX Components
Overview of V2F105A150Y2EDP by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2F105A150Y2EDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78825245
|
Verical | Var MLV 4VAC/5.6VDC 30A 8.5V 0805 SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2409 | Americas - 21000 |
|
$0.1878 / $0.2231 | Buy Now |
DISTI #
65551540
|
Verical | Var MLV 4VAC/5.6VDC 30A 8.5V 0805 SMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2146 | Americas - 260 |
|
$0.2253 / $0.3079 | Buy Now |