Part Details for V2DIP1-48 by FTDI Chip
Overview of V2DIP1-48 by FTDI Chip
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2DIP1-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6695
|
Newark | Mod, Usb Host Ctrl, 1 Ch, 5V, Vnc2-48, Kit Application Type:Development, Application Sub Type:Usb Host Controller, Silicon Manufacturer:Ftdi, Silicon Core Number:-, Product Range:-, Kit Contents:Development Module Rohs Compliant: Yes |Ftdi V2DIP1-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1600 | Buy Now |
DISTI #
768-1057-ND
|
DigiKey | MOD VINCULUM-II DEV 1 PORT 48DIP Min Qty: 1 Lead time: 34 Weeks Container: Box |
37 In Stock |
|
$25.5620 / $26.5000 | Buy Now |
DISTI #
895-V2DIP1-48
|
Mouser Electronics | Interface Development Tools USB Vinculum-II 48 Pin Mod 1 USB Port RoHS: Compliant | 495 |
|
$21.3400 / $25.0600 | Buy Now |
DISTI #
V2DIP1-48
|
TME | Module: USB, USB, Supply output: 3.3VDC/200mA, DIP Vinculum II Min Qty: 1 | 0 |
|
$24.0000 / $26.0000 | RFQ |
Part Details for V2DIP1-48
V2DIP1-48 CAD Models
V2DIP1-48 Part Data Attributes
|
V2DIP1-48
FTDI Chip
Buy Now
|
Compare Parts:
V2DIP1-48
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |