Part Details for V2D1AH0B-A9CMD-189 by Carling Technologies
Overview of V2D1AH0B-A9CMD-189 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2D1AH0B-A9CMD-189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8900 / $15.5500 | Buy Now |
DISTI #
000000000000616323
|
Sager | Rocker Switches V2D1AH0BA9CMD189 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8900 / $15.5500 | Buy Now |
Part Details for V2D1AH0B-A9CMD-189
V2D1AH0B-A9CMD-189 CAD Models
V2D1AH0B-A9CMD-189 Part Data Attributes
|
V2D1AH0B-A9CMD-189
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V2D1AH0B-A9CMD-189
Carling Technologies
Rocker Switch, SPST, (on)-off, Maintained, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | (ON)-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |