There are no models available for this part yet.
Overview of V2B2UPP1-68900-33R by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3689-00 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs | |
10136689-002LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 2HP No Guide | |
10136689-001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 2P No Guide pin |
Price & Stock for V2B2UPP1-68900-33R by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-V2B2UPP1-68900-33R-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7900 | Buy Now | |
DISTI #
691-RCV-00108790
|
Mouser Electronics | Rocker Switches V2B2UPP1-68900-33R | 0 |
|
$19.9800 / $25.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7400 / $19.8400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.7400 / $19.8400 | Buy Now |