Part Details for V2AF105A150Y2EDP by Kyocera AVX Components
Overview of V2AF105A150Y2EDP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2AF105A150Y2EDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9356-1-ND
|
DigiKey | VARISTOR 8.5V 30A 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1894 In Stock |
|
$0.2072 / $0.6200 | Buy Now |
DISTI #
V2AF105A150Y2EDP
|
Avnet Americas | Diode TVS Single Bi-Dir 5.6V 4-Pin 0805 T/R (Alt: V2AF105A150Y2EDP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3210 | Buy Now |
DISTI #
581-V2AF105A150Y2EDP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 800pF 8.5 V 18V RoHS: Compliant | 1995 |
|
$0.2150 / $0.6200 | Buy Now |
|
Future Electronics | 8.5V 30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
V2AF105A150Y2EDP
|
TTI | Varistors 4VAC 5.6VDC 0.1J 800pF 8.5 V 18V Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2160 / $0.2540 | Buy Now |
DISTI #
V2AF105A150Y2EDP
|
Avnet Abacus | Diode TVS Single Bi-Dir 5.6V 4-Pin 0805 T/R (Alt: V2AF105A150Y2EDP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |