Part Details for V29C51000B-70P by Mosel Vitelic Corporation
Results Overview of V29C51000B-70P by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V29C51000B-70P Information
V29C51000B-70P by Mosel Vitelic Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for V29C51000B-70P
V29C51000B-70P CAD Models
V29C51000B-70P Part Data Attributes
|
V29C51000B-70P
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V29C51000B-70P
Mosel Vitelic Corporation
Flash, 64KX8, 70ns, PDIP32, PLASTIC, DIP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | |
Boot Block | BOTTOM | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,112 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Sector Size | 8K,512 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for V29C51000B-70P
This table gives cross-reference parts and alternative options found for V29C51000B-70P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V29C51000B-70P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT49F512-70PC | Atmel Corporation | Check for Price | Flash, 64KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | V29C51000B-70P vs AT49F512-70PC |
V29C51000B-45P | Mosel Vitelic Corporation | Check for Price | Flash, 64KX8, 45ns, PDIP32, PLASTIC, DIP-32 | V29C51000B-70P vs V29C51000B-45P |
V29C51000B-90PI | Mosel Vitelic Corporation | Check for Price | Flash, 64KX8, 90ns, PDIP32, PLASTIC, DIP-32 | V29C51000B-70P vs V29C51000B-90PI |
V29C51000B-45PI | Mosel Vitelic Corporation | Check for Price | Flash, 64KX8, 45ns, PDIP32, PLASTIC, DIP-32 | V29C51000B-70P vs V29C51000B-45PI |
AT49F512-90PC | Atmel Corporation | Check for Price | Flash, 64KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | V29C51000B-70P vs AT49F512-90PC |